Reference Only

MKP1848Se55090JP4B

Film Capacitors 5uF 900volt 5% 4 pin AEC-Q200 37.5mm LS.

Manufacturer:

Mfr Part:
MKP1848Se55090JP4B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC900 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Tolerance5 %
Number of Pins4 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP1848Se
QualificationAEC-Q200
PackagingTray
Pitch Spacing37.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 70 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.58$320.60
Need more?
Contact Us