Reference Only

MKP1848E66050JP4

New Product
Film Capacitors MKP 1848e 60uF +/-5% 500Vdc.

Manufacturer:

Mfr Part:
MKP1848E66050JP4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance60 uF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10.2 mm (0.402 in)
Length42 mm (1.654 in)
Width24 mm (0.945 in)
ProductFilm Capacitors
Tolerance5 %
Number of Pins4-Pin
ESR2 mOhms
Height44 mm (1.732 in)
Lead StyleStraight
Maximum Operating Temperature+ 125 C
SeriesMKP1848e
PackagingTray
Lead Diameter1 mm
Life500 Hours
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDC-Link Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 77 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.77$598.29
$7.57$7,577.57
Need more?