Reference Only

MKP1848E63510JY5

New Product
Film Capacitors MKP 1848e 35uF +/-5% 1000Vdc.

Manufacturer:

Mfr Part:
MKP1848E63510JY5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance35 uF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing20.3 mm (0.799 in)
Length57.5 mm (2.264 in)
Width35 mm (1.378 in)
ProductFilm Capacitors
Tolerance5 %
Number of Pins4-Pin
ESR3.5 mOhms
Height50 mm (1.969 in)
Lead StyleStraight
Maximum Operating Temperature+ 125 C
SeriesMKP1848e
PackagingTray
Lead Diameter1.2 mm
Life500 Hours
Pitch Spacing52.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDC-Link Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.05$322.00
$7.57$3,936.40
$7.34$7,340.00
Need more?