Reference Only

MKP1848E61250JI2

Film Capacitors MKP 1848e 12uF +/-5% 500V=.

Manufacturer:

Mfr Part:
MKP1848E61250JI2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance12 uF
Voltage Rating DC500 VDC
Termination StyleRadial
Length26.5 mm (1.043 in)
Width18 mm (0.709 in)
ProductFilm Capacitors
Voltage Rating ACHigh Temperature
Tolerance5 %
Number of Pins2 Pin
ESR3.5 mOhms
Height29.5 mm (1.161 in)
Lead StyleStraight
Maximum Operating Temperature+ 125 C
SeriesMKP
PackagingTray
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Capacitor

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.69$242.10
$2.41$1,301.40
$2.16$2,332.80
$2.07$10,432.80
Need more?