Reference Only

MKP1848E52012KI2

New Product
Film Capacitors .

Manufacturer:

Mfr Part:
MKP1848E52012KI2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC1.2 kVDC
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
Length26.5 mm (1.043 in)
Width15.5 mm (0.61 in)
ProductFilm Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR12 mOhms
Height26.5 mm (1.043 in)
Maximum Operating Temperature+ 85 C
SeriesMKP1848e
PackagingTray
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Temperature Metallized Polypropylene Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 110 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.47$161.70
$1.30$715.00
$1.21$1,331.00
$1.04$5,262.40
Need more?