Reference Only

MKP1848E51012JK2

New Product
Film Capacitors MKP 1848E 1uF +/-5% 1200Vdc.

Manufacturer:

Mfr Part:
MKP1848E51012JK2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC1.2 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Length32 mm (1.26 in)
Width11 mm (0.433 in)
ProductFilm Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR32 mOhms
Height21 mm (0.827 in)
Lead StyleStraight
Maximum Operating Temperature+ 125 C
SeriesMKP1848e
PackagingTray
Lead Diameter0.8 mm
Life500 Hours
Pitch Spacing27.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDC-Link Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 130 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.23$159.90
$1.09$566.80
$1.04$1,081.60
$0.99$2,059.20
$0.96$4,867.20
Need more?