Reference Only

MKP1848E51010KK2

New Product
Film Capacitors .

Manufacturer:

Mfr Part:
MKP1848E51010KK2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width11 mm (0.433 in)
ProductFilm Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR39 mOhms
Height21 mm (0.827 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP1848
PackagingTray
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Temperature Metallized Polypropylene

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 130 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$172.90
$1.17$608.40
$1.07$1,112.80
$0.93$4,715.10
Need more?