Reference Only
MKP1848E51010JK2
New Product
Film Capacitors MKP 1848e 1uF +/-5% 1000V=.
Datasheet
MKP1848E51010JK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Length | 32 mm (1.26 in) | |
| Width | 11 mm (0.433 in) | |
| Product | Film Capacitors | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 39 mOhms | |
| Height | 21 mm (0.827 in) | |
| Lead Style | Straight | |
| Maximum Operating Temperature | + 125 C | |
| Series | MKP1848e | |
| Packaging | Tray | |
| Lead Diameter | 0.8 mm | |
| Life | 500 Hours | |
| Pitch Spacing | 27.5 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | DC-Link Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 130 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $156.00 | |
| $1.06 | $551.20 | |
| $1.01 | $1,050.40 | |
| $0.97 | $2,017.60 | |
| $0.93 | $4,715.10 |
Need more?