Reference Only

MKP1848C54012JK2

Film Capacitors .

Manufacturer:

Mfr Part:
MKP1848C54012JK2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance4 uF
Voltage Rating DC1.2 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width21 mm (0.827 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR12 mOhms
Height31 mm (1.22 in)
Package / Case32 mm x 21 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesMKP1848C
PackagingTray
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors DC-Link Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 65 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.72$371.80
$4.08$408.00
$3.72$1,934.40
$3.69$3,837.60
$3.57$7,193.55
Need more?