Reference Only

MKP1848690454Y5

New Product
Film Capacitors MKP 1848 90 F 5 450V=.

Manufacturer:

Mfr Part:
MKP1848690454Y5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance90 uF
Voltage Rating DC450 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing52.5 mm (2.067 in)
Length45 mm (1.772 in)
Width45 mm (1.772 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins4 Pin
ESR3 mOhms
Height57.5 mm (2.264 in)
Package / Case57.5 mm x 45 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP1848
PackagingBulk
Lead Diameter1.2 mm
Life100000 Hour
Pitch Spacing20.3 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$41.00$1,230.00
$40.86$2,451.60
$39.66$4,759.20
Need more?