Reference Only

MKP1848612094P2

Film Capacitors 12uF 900volt 5% 2pin 37.5mm LS.

Manufacturer:

Mfr Part:
MKP1848612094P2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance12 uF
Voltage Rating DC900 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length38.5 mm (1.516 in)
Width21.5 mm (0.846 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR10 mOhms
Height43 mm (1.693 in)
Package / Case43 mm x 21.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP1848
PackagingBulk
Lead Diameter1 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 91 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.83$621.53
$6.82$6,826.82
Need more?