Reference Only

MKP1848610084P4

Film Capacitors MKP 10 F 5 800Vdc radial pitch 37.5 4pins, P2=10,2mm.

Manufacturer:

Mfr Part:
MKP1848610084P4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC800 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length43 mm (1.693 in)
Width35.5 mm (1.398 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins4 Pin
ESR11 mOhms
Height18.5 mm (0.728 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP
PackagingTray
Lead Diameter1 mm
Life100000 Hour
Pitch Spacing10.2 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDC Link Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 105 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.54$581.70
$5.51$2,892.75
$5.49$5,764.50
Need more?
Contact Us