Reference Only

MKP1848550704K2L25

Film Capacitors

Manufacturer:

Mfr Part:
MKP1848550704K2L25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length25 mm (0.984 in)
Width15 mm (0.591 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height32 mm (1.26 in)
Maximum Operating Temperature+ 105 C
SeriesMKP18 DC Link
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?