Reference Only

MKP1847H55035JP4

Film Capacitors 5uF 350volts 5% High Humidity.

Manufacturer:

Mfr Part:
MKP1847H55035JP4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width21.5 mm (0.846 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC350 VAC
Tolerance5 %
Number of Pins4 Pin
ESR7.5 mOhms
Height38.5 mm (1.516 in)
Lead StyleStraight
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 105 C
SeriesMKP1847H
PackagingBulk
Pitch Spacing37.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 455 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.01$2,734.55
$5.72$3,123.12
$5.53$5,535.53
$5.49$10,990.98
Need more?