Reference Only

MKP1847H55031JP2

Film Capacitors 5uF 310volts 5% High Humidity.

Manufacturer:

Mfr Part:
MKP1847H55031JP2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width21.5 mm (0.846 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC310 VAC
Tolerance5 %
Number of Pins2 Pin
ESR8.5 mOhms
Height38.5 mm (1.516 in)
Lead StyleStraight
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 105 C
SeriesMKP1847H
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?