MKP1847C580315P4 Vishay / Roederstein

MKP1847C580315P4

New Product
Film Capacitors MKP 1847C 8 F 10 310Vac.

Manufacturer:

Mfr Part:
MKP1847C580315P4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance8 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width21.5 mm (0.846 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC310 VAC
Tolerance10 %
Number of Pins4 Pin
Height38.5 mm (1.516 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMKP1847C
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 91 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.36$578.76
$6.35$6,356.35
$5.90$11,811.80
Need more?
Contact Us