MKP1847590444Y5 Vishay / Roederstein

MKP1847590444Y5

Film Capacitors

Manufacturer:

Mfr Part:
MKP1847590444Y5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance9 uF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing52.5 mm (2.067 in)
Length57.5 mm (2.264 in)
Width35 mm (1.378 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC440 VAC
Tolerance5 %
Number of Pins4 Pin
Height50 mm (1.969 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP1847
Lead Diameter1.2 mm
Life60000 Hour
Pitch Spacing20.3 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene AC Film Capacitors

Export and Environmental Classification

AttributeDescription
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?