Reference Only

MKP1847515444P4

Film Capacitors .

Manufacturer:

Mfr Part:
MKP1847515444P4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length43 mm (1.693 in)
Width18.5 mm (0.728 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC440 VAC
Tolerance5 %
Number of Pins4 Pin
Height35.5 mm (1.398 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP1847
Lead Diameter1 mm
Life60000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene AC Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 105 / Multiples: 105)
Quantity Unit PriceExt. Price
$8.16$856.80
$8.15$4,278.75
$8.10$8,505.00
Need more?
Contact Us