MKP1845333164 Vishay / Roederstein

MKP1845333164

Film Capacitors .

Manufacturer:

Mfr Part:
MKP1845333164

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance33 nF
Voltage Rating DC160 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length17 mm (0.669 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC100 VAC
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKP1845
Diameter6 mm
Lead Diameter0.7 mm
Life300000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.51$2,265.00
Need more?
Contact Us