MKP1845310204 Vishay / Roederstein

MKP1845310204

Film Capacitors .

Manufacturer:

Mfr Part:
MKP1845310204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC2 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length29 mm (1.142 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC700 VAC
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKP1845
PackagingBulk
Diameter11 mm
Lead Diameter0.8 mm
Life300000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$2.41$1,807.50
$2.17$11,392.50
Need more?
Contact Us