MKP1845210205 Vishay / Roederstein

MKP1845210205

Film Capacitors .

Manufacturer:

Mfr Part:
MKP1845210205

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1000 pF
Voltage Rating DC2 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length29 mm (1.142 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC700 VAC
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKP1845
PackagingBulk
Diameter6.5 mm
Lead Diameter0.7 mm
Life300000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.80$1,800.00
$1.78$3,560.00
$1.72$8,600.00
Need more?
Contact Us
Available Regional Inventory
3,000 available now at ttieurope.com