Reference Only

MKP1839468134HQ

Film Capacitors .68uF 1600volts 5% High Quality Cap..

Manufacturer:

Mfr Part:
MKP1839468134HQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance680 nF
Voltage Rating DC1.6 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length31.5 mm (1.24 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC450 VAC
Tolerance5 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesMKP1839
PackagingBulk
Diameter28 mm
Lead Diameter1 mm
Life300000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAC and Pulse Metallized Polypropylene Film Capacitors MKP Axial Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.58$2,303.00
$6.14$6,447.00
$5.47$11,487.00
Need more?