Reference Only

MKP1837410161

Film Capacitors .

Manufacturer:

Mfr Part:
MKP1837410161

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC160 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing5 mm (0.197 in)
Length7.5 mm (0.295 in)
Width9 mm (0.354 in)
ProductRF Microwave Film Capacitors
Voltage Rating AC100 VAC
Tolerance1 %
Height11 mm (0.433 in)
Package / Case1837
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKP1837
PackagingBulk
Life300000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.12$1,120.00
$1.04$2,080.00
$0.98$9,800.00
Need more?
Available Regional Inventory
5,000 available now at ttieurope.com