Reference Only

MIC2000BJKMSNHT5

High Frequency/RF Resistors 20ohms 5% 100ppm

Manufacturer:

Mfr Part:
MIC2000BJKMSNHT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesMIC
Resistance20 Ohms
Power Rating125 mW (1/8 W)
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.254 mm
PackagingReel
ApplicationHigh Frequency
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Package / Case0402 (1005 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?