Reference Only

MIC1000AHKSGNHWS

High Frequency/RF Resistors 100ohm 2.5% 100ppm.

Manufacturer:

Mfr Part:
MIC1000AHKSGNHWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesMIC
Resistance100 Ohms
Power Rating125 mW (1/8 W)
Tolerance2.5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating100 V
Length1 mm
Width0.5 mm
Height0.254 mm
Case Code - in0402
Termination StyleSMD/SMT
PackagingWaffle
ApplicationHigh Frequency
Case Code - mm1005
Mounting StylePCB Mount
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeThin Film Microwave Resistor
Part # AliasesWMIC0011000AH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.66$1,415.00
$5.45$5,450.00
Need more?