Reference Only
MIB1000AFKMGNHWS
High Frequency/RF Resistors 100ohms 1% 100ppm.
Datasheet
MIB1000AFKMGNHWS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Frequency/RF Resistors | |
| Series | MIB | |
| Packaging | Waffle | |
| Application | High Frequency | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 250 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.26 | $1,815.00 | |
| $6.83 | $2,049.00 | |
| $6.36 | $3,180.00 | |
| $6.29 | $6,290.00 |
Need more?