Reference Only

MIB1000AFKMGNHT5

Obsolete
High Frequency/RF Resistors 100ohms 1% 100ppm

Manufacturer:

Mfr Part:
MIB1000AFKMGNHT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Frequency/RF Resistors
SeriesMIB
Resistance100 Ohms
Power Rating25 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.5 mm
Width0.25 mm
Height0.25 mm
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Mounting StylePCB Mount
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?