Reference Only

MGDT100125LF

Pulse Transformers PLANAR 1:1.25:1.25 L High Side / 1200V.

Manufacturer:

Mfr Part:
MGDT100125LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPulse Transformers
Inductance240 uH
Length20.57 mm
Width18.42 mm
Height11.43 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAudio & Signal Transformers
ProductGate Drives
SeriesMGDT
SubcategoryTransformers
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.26$926.00
$8.97$2,242.50
$8.68$4,340.00
$8.41$8,410.00
Need more?