Reference Only

MFU1206FF04000P500

Surface Mount Fuses MFU 1206 4.0A 63volt.

Manufacturer:

Mfr Part:
MFU1206FF04000P500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySurface Mount Fuses
SeriesMFU Series
ProductThin Film Chip Fuses
Fuse TypeFast Blow
Current Rating4 A
Voltage Rating DC63 VDC
Interrupt Rating50 A
Melting I2t0.0404 A2s
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance28 mOhms
PackagingReel
Height0.55 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
Voltage Drop147 mV
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.27$1,350.00
Need more?