Reference Only

MFU1206FF01500P500

Surface Mount Fuses MFU 1206-FF P5 1A5.

Manufacturer:

Mfr Part:
MFU1206FF01500P500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySurface Mount Fuses
SeriesMFU
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1.5 A
Voltage Rating DC63 VDC
Interrupt Rating50 A
Melting I2t0.0059 A2 sec
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance105 mOhms
PackagingReel
Height0.55 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeThin Film Chip Fuse
Voltage Drop207 mV
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.271$1,355.00
Need more?