Reference Only

MDSA102K15XH5TAA

New Product
Multilayer Ceramic Capacitors MLCC - Leaded .

Manufacturer:

Mfr Part:
MDSA102K15XH5TAA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesMDSA
Termination StyleAxial
Capacitance1 nF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Case StyleCeramic
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductCeramic Capacitors
Diameter2.6 mm
Length3.8 mm
PackagingReel
ClassClass 2
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.089$1,246.00
Need more?