Reference Only

MDP16011K50GE04

Resistor Networks & Arrays 16pin 1.5Kohms 2% Bussed.

Manufacturer:

Mfr Part:
MDP16011K50GE04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
ProductNetworks
Termination StyleDIP
Resistor Values1.5 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors15 Resistor
Number of Pins16 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseDIP-16
Length21.59 mm
Width7.87 mm
Height3.05 mm
Lead Spacing2.54 mm
Power per Element1.92 W
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.53$3,530.00
$3.29$8,225.00
Need more?