Reference Only

MDP1601150KGD04

Resistor Networks & Arrays 16pin 150Kohms 2% Bussed.

Manufacturer:

Mfr Part:
MDP1601150KGD04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMDP
ProductNetworks
Termination StyleDIP
Resistor Values150 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors15 Resistor
Number of Pins16 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseDIP-16
Length19.05 mm
Width7.87 mm
Height3.05 mm
Lead Spacing2.54 mm
Power per Element0.125 W (1/8 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.44$3,440.00
$3.42$8,550.00
Need more?