Reference Only

MCW0406MD3832BP500

Thin Film Resistors - SMD .

Manufacturer:

Mfr Part:
MCW0406MD3832BP500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
SeriesMCW 0406 AT - Precision
Resistance38.3 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0406 (Reversed)
Case Code - mm1016 (Reversed)
Length1.5 mm (0.059 in)
Width1 mm (0.039 in)
Height0.3 mm (0.012 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
Power Rating250 mW (1/4 W)
Voltage Rating50 V
ApplicationAutomotive, Industrial
FeaturesSuperior Moisture Resistivity
Mounting StyleSMD/SMT
Product TypeThin Film Resistors
ProductThin Film Chip Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Wide Terminal Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.154$770.00
Need more?
Contact Us