Reference Only

MCS04020C1300FE000

Thin Film Resistors - SMD .

Manufacturer:

Mfr Part:
MCS04020C1300FE000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesMCS - Professional
Resistance130 Ohms
Tolerance1 %
Temperature Coefficient50 PPM / C
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.32 mm (0.013 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating63 mW (1/16 W)
Voltage Rating50 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Chip Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.015$150.00
Need more?
Contact Us