Reference Only
MCRL01002K200JHB00
Wirewound Resistors - Chassis Mount 100watt 2.2Kohm 5% 1/4SQC.
Datasheet
MCRL01002K200JHB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | MCR | |
| Resistance | 2.2 kOhms | |
| Power Rating | 100 W | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 300 C | |
| Termination Style | Quick Connect | |
| Height | 19 mm | |
| Length | 116 mm | |
| Width | 19 mm | |
| Packaging | Bulk | |
| Resistance | 2.2 kOhms | |
| Power Rating | 100 W | |
| Tolerance | 5 % | |
| Termination Style | Quick Connect | |
| Length | 116 mm | |
| Width | 19 mm | |
| Height | 19 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 300 C | |
| Series | MCR | |
| Packaging | Bulk | |
| Features | Tubular Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.35 | $57.35 | |
| $35.95 | $359.50 | |
| $31.31 | $782.75 | |
| $28.45 | $1,422.50 | |
| $27.43 | $2,743.00 | |
| $26.47 | $6,617.50 |
Need more?