Reference Only
MCRL00451K500KBB00
Wirewound Resistors - Chassis Mount 45Watt 51.5Kohms 10% Extd length 3/16XL.
Datasheet
MCRL00451K500KBB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | MCR | |
| Resistance | 51.5 kOhms | |
| Power Rating | 45 W | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Length | 48 mm | |
| Packaging | Bulk | |
| Resistance | 51.5 kOhms | |
| Power Rating | 45 W | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Length | 48 mm | |
| Series | MCR | |
| Packaging | Bulk | |
| Features | Encased Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $196.69 | $196.69 | |
| $153.99 | $1,539.90 | |
| $145.35 | $3,633.75 |
Need more?