Reference Only

MCN0901N471KCB

Capacitor Arrays & Networks MCN 9 pin, schematic 1, NP0 470pF 0.1 Sn95.5/Ag3.9/Cu0.6.

Manufacturer:

Mfr Part:
MCN0901N471KCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance470 pF
Voltage Rating DC50 VDC
Termination StyleSIP
Tolerance10 %
Length23.88 mm
Width3.81 mm
PackagingBulk
DielectricNP0
Height6.25 mm
Lead Spacing2.54 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-9
Product TypeCapacitor Arrays & Networks
ProductCapacitor Networks
SubcategoryCapacitors
TypeThick Film Capacitor Network

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.07$1,707.00
$16.85$8,425.00
Need more?