Reference Only

MBRB1535CT/31

Obsolete
Schottky Diodes & Rectifiers RECOMMENDED ALT MBRB

Manufacturer:

Mfr Part:
MBRB1535CT/31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current15 A
Vrrm - Repetitive Reverse Voltage35 V
Vf - Forward Voltage840 mV
Ifsm - Forward Surge Current690 A
Ir - Reverse Current100 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesMBRx15xxCT
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?