Reference Only
MBR2545CT
Obsolete
Schottky Diodes & Rectifiers RECOMMENDED ALT VS-M
Datasheet
MBR2545CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Configuration | Dual Anode Common Cathode | |
| If - Forward Current | 30 A | |
| Ifsm - Forward Surge Current | 150 A | |
| Ir - Reverse Current | 200 uA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Package / Case | TO-220-3 | |
| Product Type | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Series | MBRx25xxCT | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Vf - Forward Voltage | 820 mV | |
| Vrrm - Repetitive Reverse Voltage | 45 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?