Reference Only

MBE04140C1508FC100

Metal Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
MBE04140C1508FC100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesMBx/SMA - Professional
Resistance1.5 Ohms
Power Rating1 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Diameter4.2 mm
Length11.9 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Leaded Resistors
TypeProfessional Metal Film Leaded Resistor
ApplicationAutomotive, Industrial, Medical
Lead Diameter0.8 mm
Lead Spacing15 mm
Mounting StylePCB Mount
Package / Case4.2 mm x 11.9 mm
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.186$186.00
Need more?
Contact Us