Reference Only

MBB02070C7320DCT00

New Product
Metal Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
MBB02070C7320DCT00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesMBB
Resistance732 Ohms
Power Rating600 mW
Tolerance0.5 %
Temperature Coefficient50 PPM / K
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter2.5 mm
Length6.5 mm
Termination StyleRadial
ProductMetal Film Leaded Resistor
TypeProfessional Metal Film Leaded Resistor
ApplicationIndustrial, Medical Equipment
FeaturesExcellent Overall Stability
Lead Diameter0.6 mm
Mounting StyleThrough Hole
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.097$485.00
Need more?