Reference Only

MALREKE00FE422C00K

Obsolete
Aluminum Electrolytic Capacitors - Radial Leaded 10V 2200UF 20%

Manufacturer:

Mfr Part:
MALREKE00FE422C00K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC10 VDC
Diameter12.5 mm
Length20 mm
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current1.4 A
ESR0.139 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesEKE
Dissipation Factor DF0.23
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?