Reference Only

MAL804324031E3

Capacitor Hardware 400V 4.7uF 20% AEC-Q200.

Manufacturer:

Mfr Part:
MAL804324031E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Hardware
ProductMounting Hardware
TypeClamp
Dimensions35 mm (1.378 in)
PackagingBulk
Product TypeCapacitor Hardware
QualificationAEC-Q200
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC8532900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.07$707.00
$6.53$3,265.00
$6.36$6,360.00
Need more?