Reference Only

MAL228497406E3

New Product
Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
MAL228497406E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length7.7 mm
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR19 mOhms
Ripple Current3.39 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
Series284 CPNK
PackagingReel
Dissipation Factor DF0.12
Leakage Current660 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,700 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.459$1,239.30
$0.432$2,332.80
$0.401$4,330.80
$0.389$9,452.70
Need more?