Reference Only

MAL225950471E3

New Product
Aluminum Electrolytic Capacitors - Snap In .

Manufacturer:

Mfr Part:
MAL225950471E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC550 VDC
Diameter35 mm (1.378 in)
ProductElectrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.58 A
ESR400 mOhms
Number of Pins2 Pin
Series259 PHM-SI
Dissipation Factor DF0.2
Height55 mm
Leakage Current2.59 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeAluminum Electrolytic

Export and Environmental Classification

AttributeDescription
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.50$12,900.00
Need more?