Reference Only

MAL225099515E3

Aluminum Electrolytic Capacitors - SMD 2200uF 16V 16x16x16 High Vibration.

Manufacturer:

Mfr Part:
MAL225099515E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance2200 uF
Voltage Rating DC16 VDC
Diameter16 mm (0.63 in)
Life8000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height17.5 mm
Series250 CRZ-V
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.2
Leakage Current352 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Vibration

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$1,092.00
$1.73$1,557.00
Need more?