Reference Only

MAL224699909E3

Aluminum Electrolytic Capacitors - SMD 220uF 100V 18 x 18 x 21.

Manufacturer:

Mfr Part:
MAL224699909E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC100 VDC
Diameter18 mm (0.709 in)
Length19 mm (0.748 in)
Life2500 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current650 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width19 mm
Height17.5 mm
Series246 CTI-V
PackagingReel
Dissipation Factor DF0.12
Leakage Current220 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Vibration

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.42$1,710.00
$3.39$6,780.00
Need more?