Reference Only

MAL224699605E3

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
MAL224699605E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC25 VDC
Diameter16 mm (0.63 in)
Life4000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height16 mm
Series246 CTI-V
PackagingReel
Dissipation Factor DF0.14
Leakage Current250 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Temperature

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.52$1,512.00
$2.33$2,097.00
$2.27$11,236.50
Need more?