Reference Only

MAL224699012E3

Aluminum Electrolytic Capacitors - SMD 1800uF 35V 18x18x21 High Vibration.

Manufacturer:

Mfr Part:
MAL224699012E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1.8 mF
Voltage Rating DC35 VDC
Diameter18 mm (0.709 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.75 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height22 mm
Series246 CTI-V
PackagingReel
Dissipation Factor DF0.12
Leakage Current630 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeHigh Vibration

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.56$1,824.00
$4.38$2,190.00
$4.25$4,250.00
$4.21$8,420.00
Need more?